Nexperia’s power diodes offering includes more than 100 Schottky, fast recovery and the novel Silicon Germanium (SiGe) rectifiers. These three product groups ensure the best fit for your power circuitry – no matter if you need a device that is highly efficient, fast switching or thermally very stable.
All Nexperia power diodes are housed in size- and thermally-efficient CFP packages that have become the new industry standard for state-of-the-art power diodes. By featuring a solid copper clip the packages’ thermal resistance is reduced and transfer of heat into the ambient environment is optimized, allowing small and compact PCB designs. They are AEC-Q101 qualified and specified up to 175°C.
Nexperia’s SiGe rectifiers combine the high efficiency of Schottky rectifiers with the thermal stability of fast recovery diodes. Targeting automotive, server markets and communications infrastructure, the AEC-Q101 compliant rectifiers are of particular benefit in high-temperature applications. These extremely low leakage devices allow an extended safe-operating area with no thermal runaway up to 175 °C. And, at the same time, offer significant room to optimize your design towards higher efficiency.
Key features and benefits
- VR of 120 V, 150 V, 200 V; IF of 1, 2, 3 A
- Low forward voltage and low Qrr
- Extremely low leakage current of <1na
- Thermal stability up to 175 °C Tj
- Fast and smooth switching
- Low parasitic capacitance and inductance
- AEC-Q101 qualified
- Space-saving, rugged CFP packaging
Products highlights
Search now :
PMEG120G10ELR | PMEG120G20ELR | PMEG120G20ELP | PMEG120G30ELP | PMEG150G10ELR | PMEG150G20ELP | PMEG150G20ELR | PMEG150G30ELP | PMEG200G10ELR | PMEG200G20ELP | PMEG200G20ELR | PMEG200G30ELP
Nexperia’s recovery rectifiers deliver high power density while minimizing reverse recovery time and loss. For efficient switching and power conversion applications in automotive, industrial and consumer markets.
Key Features and Benefits
- 200 V Hyperfast switching parts with optimized recovery time (trr) of <30ns >
- High-speed switching capability
- Low voltage drop (VF @ IF max ~ 1 V)
- Low leakage current, also at high temperature
- AEC-Q101 qualified parts (175 °C TJ (max))
Products highlights
Search now :
PNE20010ER | PNE20030EP | PNE20060CPE | PNE20080CPE | PNE200100CPE
Resources
Nexperia Trench Schottky rectifiers in Clip-bonded FlatPower (CFP) packages meet the challenging demands of efficient and space-saving designs. They combine low reverse current, low forward voltage and lowest Qrr to enable best efficiency at high ambient temperatures. Available in three CFP package options with high power capabilities they offer a true alternative to SMA, with better thermal performance, on smaller footprint. For a range of automotive, industrial, consumer and computing applications – ideal in LED lighting, powertrain systems in hybrid vehicles and high-temperature applications.
Key Features and Benefits
- VR max (V): 40-60 (100)
- IF max (A): 1-15
- AEC-Q101 qualified
- Junction temperature up to 175 °C
- High thermal and electrical performance
- Very low forward voltage drop and low leakage for highest efficiency
- Small, thin and light design
- Combine low reverse current and low forward voltage to enable best efficiency at high ambient temperatures
- Ideal for use in Polarity and back drive protection Blocking and or-ing
Products highlights
Search now :
PMEG40T10ER | PMEG40T20ER | PMEG40T30ER | PMEG60T10ELR | PMEG60T20ELRPMEG60T30ELR | PMEG40T20EP | PMEG40T30EP | PMEG40T50EP | PMEG60T10ELPPMEG60T20ELP | PMEG60T30ELP | PMEG60T50ELP | PMEG060T030ELPE | PMEG060T050ELPEPMEG045T030EPD | PMEG045T050EPD | PMEG045T100EPD | PMEG045T150EPD | PMEG050T150EPDPMEG45T15EPD | PMEG050T150EIPD | PMEG050T150EIPD | PMEG045T150EIPD | PMEG050T150EPD