Need more?
| Quantity | Price |
|---|---|
| 1+ | $297.060 |
Product Information
Product Overview
EVAL-ADAU1701MINIZ is an ADAU1701 mini evaluation board. The EVAL-ADAU1701MINIBZ provides stereo line-level analog audio input as well as a digital audio interface. The ADAU1701 can be controlled via the USBi interface control board connected to the I2C communications interface. On-board self-boot EEPROM is included for operating the board independently of the Analog Devices, Inc., SigmaStudio™ software. Push-buttons, LEDs and a potentiometer are connected directly to the ADAU1701 GPIO pins for user control.
Contents
ADAU1701 mini evaluation board, USBi control interface board, USB cable, SigmaStudio software, Evaluation board documentation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
SigmaDSP
-
Eval Board ADAU1701JSTZ, SigmaStudio Software, USBi Interface Board, USB Cable, Documentation
No SVHC (04-Feb-2026)
28 / 56bit
-
ADAU1701JSTZ
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
