Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST210-8BTR
Newark Part No.07AH6398
Product RangeACST2
Your Part Number
2,382 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.882 |
| 25+ | $0.796 |
| 50+ | $0.709 |
| 100+ | $0.623 |
| 250+ | $0.567 |
| 500+ | $0.511 |
| 1000+ | $0.475 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACST210-8BTR
Newark Part No.07AH6398
Product RangeACST2
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current2A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.1V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
Peak Gate Power10W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingSurface Mount
Product RangeACST2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-252 (DPAK)
Gate Trigger Voltage Max
1.1V
Holding Current Max
10mA
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
ACST2
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
2A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8A
Peak Gate Power
10W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
