Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-608-ZZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27AM6350
Your Part Number
636 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.334 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-608-ZZCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.27AM6350
Width7mm
Internal Diameter8mm
External Diameter22mm
Bearing MaterialSteel
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Width
7mm
External Diameter
22mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
8mm
Bearing Material
Steel
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
