Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013466Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK4617
Product RangeMP USB Travel Chargers
Your Part Number
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013466Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK4617
Product RangeMP USB Travel Chargers
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A
Input Voltage12 V
Charging Port Amps1 A
Product RangeMP USB Travel Chargers
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V
Product Range
MP USB Travel Chargers
USB Connector Type
USB Type A
Charging Port Amps
1 A
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
