Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16M3879
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,1
Your Part Number
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.420 |
| 10+ | $15.760 |
| 25+ | $14.750 |
| 50+ | $14.050 |
| 100+ | $13.370 |
| 250+ | $12.530 |
| 500+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$17.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757823-1Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16M3879
Product RangeAMPLIMITE 90 Series
Also Known AsAMPLIMITE,ASY,PLUG,STD,90,ZN,1
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 90 Series
Connector Body MaterialSteel Body
For Use With90 Series D Subminiature Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1757823-1 is a 15-way Box Mount D-sub Plug Assembly with mounting holes and gold-plated copper alloy crimp snap-in contacts. This Amplimite 109 series connector comes with zinc-plated steel shell and stainless steel retention clip.
Applications
Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Plug
For Use With
90 Series D Subminiature Connectors
Connector Type
High Density D Sub
Product Range
AMPLIMITE 90 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
