Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787131-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42K7571
Product RangeCHAMP 0.8 Series
Your Part Number
524 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
| 5+ | $24.640 |
| 10+ | $22.980 |
| 25+ | $22.590 |
| 50+ | $22.210 |
| 100+ | $21.320 |
| 250+ | $20.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787131-3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.42K7571
Product RangeCHAMP 0.8 Series
Technical Datasheet
No. of Contacts68Contacts
Connector TypeWire to Board
Contact Termination TypeIDC / IDT
Product RangeCHAMP 0.8 Series
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTriphenyl Phosphate
Product Overview
The 5787131-3 is a 68-position 2-rows 0.8mm Champ Cable Connector Plug Kit applies to cable. It has black LCP (Liquid Crystal Polymer) housing with contact made of phosphor bronze with 30µ-inch gold plating on mating area and tin over nickel plating on solder tail. It has insulation displacement crimp wire/cable termination method with termination cover.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
68Contacts
Connector Type
Wire to Board
Product Range
CHAMP 0.8 Series
Contact Plating
Gold Plated Contacts
SVHC
Triphenyl Phosphate
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
