Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF537KBCZ-6AVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53AK9423
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.920 |
| 5+ | $61.860 |
| 10+ | $55.790 |
| 25+ | $53.700 |
| 50+ | $52.220 |
| 100+ | $50.750 |
Price for:Each
Minimum: 1
Multiple: 1
$67.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-BF537KBCZ-6AVCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.53AK9423
Technical Datasheet
DSP TypeCore
Data Bus Width32 bit
Data Bus Width-
Operating Frequency Max600MHz
IC Case / PackageCSPBGA
No. of Pins182Pins
No. of MIPS-
InterfacesCAN, I2C, SPI, UART
RAM Memory Size132KB
No. of Cores1Cores
Program Memory Size-
Supply Voltage Min800mV
Supply Voltage Max1.43V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADSP-BF537 is a blackfin embedded processor. It incorporates the Analog Devices, Inc./Intel Micro Signal Architecture (MSA). Blackfin processors combine a dual-MAC, state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture.
- RISC-like register and instruction model for ease of programming and compiler-friendly support
- Advanced debug, trace, and performance monitoring
- Programmable on-chip voltage regulator
- Instruction SRAM/cache and instruction SRAM
- Data SRAM/cache plus additional dedicated data SRAM
- Memory management unit providing memory protection
- Serial peripheral interface (SPI) compatible, real-time clock (RTC) and watchdog timer
- On-chip PLL capable of frequency multiplication, debug/JTAG interface
- Operating temperature is 0°C to +70°C, speed grade is 600MHz
- Package style is 182-ball CSP-BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Core
Data Bus Width
-
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
132KB
Program Memory Size
-
Supply Voltage Max
1.43V
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Data Bus Width
32 bit
Operating Frequency Max
600MHz
No. of Pins
182Pins
Interfaces
CAN, I2C, SPI, UART
No. of Cores
1Cores
Supply Voltage Min
800mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
