Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14748EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC0169
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.610 |
| 5+ | $120.150 |
| 10+ | $117.710 |
| 25+ | $115.250 |
| 50+ | $112.800 |
| 100+ | $110.340 |
Price for:Each
Minimum: 1
Multiple: 1
$122.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14748EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.43AC0169
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeUSB Charger
Silicon Core NumberMAX14748
Silicon ManufacturerAnalog Devices
Kit ContentsEval Board MAX14748
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX14748EVKIT# is an evaluation kit (EV kit) for MAX14748. It is a fully assembled and tested circuit for evaluating the MAX14748 USB type-C charger. Typical application includes digital imaging (DSC, DVC), handheld barcode readers and wireless speakers.
- Proven PCB layout
- Fully assembled and tested
- I2C serial interface
- Digital Imaging (DSC, DVC); Handheld Barcode Readers; Wireless Speakers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX14748
Kit Contents
Eval Board MAX14748
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
USB Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
