Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL820MU50SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66Y9602
Product RangeKXJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.340 |
Price for:Each
Minimum: 500
Multiple: 500
$1,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKXJ451ELL820MU50SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.66Y9602
Product RangeKXJ Series
Technical Datasheet
Capacitance82µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature12000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter14.5mm
Product Length-
Product Width-
Product Height50mm
Product RangeKXJ Series
ESR-
Ripple Current765mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KXJ series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. Typical applications include electronic ballast circuits and other long life applications.
- Capacitance values ranges from 6.8μF to 680μF
- Voltage rating available from 160VDC to 500VDC
- Capacitor size varies from 10mm x 16mm to 18mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -40˚C to 105˚C (160VDC to 450VDC), -25˚C to +105˚C (500VDC)
- Endurance with ripple current is 8000 to 12000hours at 105˚C
- Non solvent resistant type
Technical Specifications
Capacitance
82µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
14.5mm
Product Width
-
Product Range
KXJ Series
Ripple Current
765mA
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
50mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for EKXJ451ELL820MU50S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability