Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerETTINGER
Manufacturer Part No071.34.466Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5994
Your Part Number
1,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.910 |
| 20+ | $3.120 |
| 40+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 71.34.466 is a hex female to female silent-block Shock Absorber made of natural rubber with zinc-plated finish.
- 55-57° Grade of hardness
- M4 Thread
- 15mm Length
Technical Specifications
External Depth
15mm
External Diameter
15mm
Product Range
-
Bore Diameter Nom
4mm
Weight
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
