Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSN-9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74M8371
Product RangePP3 Battery Holders
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 100+ | $6.680 |
| 250+ | $6.090 |
| 500+ | $5.350 |
| 1000+ | $4.840 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSN-9Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74M8371
Product RangePP3 Battery Holders
Technical Datasheet
Connector to ConnectorBattery Snap Press Stud Male + Press Stud Female to Free End
Cable Length - Imperial6.3"
Cable Length - Metric160mm
Jacket ColorBlack
Product RangePP3 Battery Holders
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Battery Snap Press Stud Male + Press Stud Female to Free End
Cable Length - Metric
160mm
Product Range
PP3 Battery Holders
Cable Length - Imperial
6.3"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
