
Need more?
| Quantity | Price |
|---|---|
| 1+ | $349.590 |
Product Information
Product Overview
U-MULTILINK is an USB multilink hardware interface. It combines support, in a single interface, for many architectures, including: Kinetis®, Qorivva® MPC55xx/56xx, power architecture PX series, ColdFire+® V1/ColdFire V1, ColdFire V2/3/4, HCS08, HC(S)12(X), S12Z, and DSC. The USB multilink universal is an easy-to-use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC. It controls the microprocessor by accessing the debug port of the target. The groundbreaking USB multilink universal is able to accommodate communications with a variety of NXP MCUs by featuring multiple headers, which can be accessed by simply flipping open the plastic case. Ribbon cables for the supported MCUs are conveniently included. Applications include development/prototyping.
- Fast, hassle-free USB 2.0 communications interface
- Draws power directly from the USB port, no external power supply needed
- Multi-voltage support for targets ranging from 1.6 to 5.25Volts
- Includes ribbon cables for supported architectures, compact size
- Compact size
Applications
Embedded Design & Development, Communications & Networking
Contents
U–Multilink, Ribbon cables for NXP MCUs
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx & Kinetis
USB2.0 Communication Interface, USB Powered, Multi Voltage Support
No SVHC (27-Jun-2024)
U-Multilink, Ribbon Cables
-
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
