Print Page
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $3.330 |
| 25+ | $3.230 |
| 50+ | $3.140 |
| 100+ | $3.040 |
| 250+ | $2.950 |
| 500+ | $2.890 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTX2SA-24V-ZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.03C3542
Product RangeTX Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeTX Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance4.114kohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TX series 2A capacity Signal Relay with high surge voltage and high breakdown voltage. It offers 2000V breakdown voltage between contacts and coil and surge withstand between contacts and coil.
- Surface-mount type available
- 2A at 30VDC High contact capacity
Applications
Industrial, Signal Processing
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
4.114kohm
Contact Configuration
DPDT
Product Range
TX Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for TX2SA-24V-Z
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

