Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905907Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89Y7517
Product RangeUNO UPS Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $503.880 |
| 10+ | $463.080 |
| 25+ | $452.430 |
| 50+ | $440.010 |
| 100+ | $432.910 |
| 250+ | $409.840 |
| 500+ | $390.330 |
Price for:Each
Minimum: 1
Multiple: 1
$503.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905907Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89Y7517
Product RangeUNO UPS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product RangeUNO UPS Series
SVHCLead (04-Feb-2026)
Alternatives for 2905907
1 Product Found
Product Overview
UNOUPS/24DC/24DC/60W is a uninterruptible power supply with integrated energy storage, lead AGM, VRLA technology. The UPS modules with integrated energy storage are particularly space saving: UPS module and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. Approved by UL Listed UL 508, UL/C-UL, UL 60950-1.
- Input voltage is 24VDC, nominal output voltage is 24VDC
- Nominal output current is 2.5A, output power is 60W
- Efficiency is > 95% (mains operation, with charged energy storage), > 92 % (battery operation)
- Compact and narrow
- Degree of protection is IP20, plastic housing material
- Screw input and output connection
- Operating ambient temperature -15°C to 50°C
- Dimension is (W x H x D) 4.33 x 3.54 x 3.30inch
Technical Specifications
Power Supply Applications
ITE
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
Lead (04-Feb-2026)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
UNO UPS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
