Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part No140-1471Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79X3886
Your Part Number
4,493 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.110 |
| 5+ | $14.880 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$19.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No140-1471Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79X3886
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
A pair of heavy duty washing machine fill hoses constructed of 3/8" high pressure, PVC hose. 3/4" connectors on both ends for fast and easy hook-up to most washing machines. Comes retail packaged with hang tabs for easy display.
- Connectors include washers
- 3/8" high-pressure hose
- 200 PSI working pressure
- Length: 5'
- Color: Black
- Sold as a pair
Applications
Utilities, Facility Maintenance, Environmental
Contents
x2 Washing Machine Fill Hoses
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
