Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $114.140 |
Price for:Each
Minimum: 1
Multiple: 1
$114.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMLEX
Manufacturer Part NoBW-03Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.56AJ0686
Product RangeBW Series
Technical Datasheet
For Use WithBattery Banks
Accessory TypeBattery Monitor
Product RangeBW Series
SVHCTo Be Advised
Product Overview
BW-03 is a battery watch. It is a compact and reliable solution for monitoring multiple batteries with advanced micro-controller technology. It automatically detects 12V or 24V systems and features a clear digital display for real-time status. With programmable alarm thresholds, it ensures timely alerts, while its ultra-low power consumption and power-saving mode make it highly efficient. Designed with a splash-resistant top and a shallow mounting depth, the BW-03 is easy to install and built for long-lasting performance in demanding environments.
- Battery voltage of 12V / 24V nominal (6V DC to 31V DC), auto-sensing
- 3 digit, 7 segment LED display
- Anodized aluminum housing and polycarbonate top label
- 2 years warranty
Technical Specifications
For Use With
Battery Banks
Product Range
BW Series
Accessory Type
Battery Monitor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

