Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDUSH960-1248-0MCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AM6806
Product RangeDUSH960-1248 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $454.000 |
| 5+ | $446.010 |
Price for:Each
Minimum: 1
Multiple: 1
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDUSH960-1248-0MCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AM6806
Product RangeDUSH960-1248 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
Input Voltage DC48V
Backup Time @ Capacity-
Output Voltage48V
Power Supply MountingDIN Rail
Product RangeDUSH960-1248 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Input Voltage DC
48V
Output Voltage
48V
Product Range
DUSH960-1248 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
