Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $431.260 |
| 5+ | $414.590 |
| 10+ | $400.290 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$431.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1804A J5C100Copy
Newark Part No.04F6697
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorBlack
No. of Max Strands x Strand Size19 x 40AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
External Diameter2.921mm
Voltage Rating100V
Product Range-
SVHCCadmium
Product Overview
The 1804A J5C100 is a 100ft 4-conductor shielded Star Quad Cable with 28AWG stranded (19 x 40) high-conductivity silver-plated copper alloy (SPCA) conductors, polypropylene insulation, tinned copper braid shield (80% coverage) and black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- Low impedance
- 40Ω Nominal characteristic impedance
- 40pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 65Ω/1000ft at 20°C Nominal conductor DC resistance
- 15Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Silver Plated Copper
External Diameter
2.921mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
0.08mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 40AWG
Jacket Material
PVC
Voltage Rating
100V
SVHC
Cadmium
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
